Hikvision BSW0127-1210002 technical specifications.
| Height | 3.75inch |
| Length | 2inch |
| Weight | 0.003lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision BSW0127-1210002 to view detailed technical specifications.
No datasheet is available for this part.