OUTDOOR 2.0 MEGAPIXEL BULLET H.264 2.7-9MM D/N 12VDC
Hikvision DS-2CD8253F-EIS technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-2CD8253F-EIS to view detailed technical specifications.
No datasheet is available for this part.