IP 1.3 MEGAPIXLE BOX CAMERA H264 D/N 0.1LUX RJ45 RS485
Checking distributor stock and pricing after the page loads.
Hikvision DS-2CD862MF-E technical specifications.
| Height | 0inch |
| Length | 0inch |
| Mount | Box |
| Width | 0inch |
| RoHS | Compliant |
No datasheet is available for this part.