Hikvision DS-7304HFI-SE technical specifications.
| Height | 3.5inch |
| Length | 19.25inch |
| Weight | 5.5lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-7304HFI-SE to view detailed technical specifications.
No datasheet is available for this part.