Hikvision DS-7608NI-SE/8P technical specifications.
| Height | 5.5inch |
| Length | 19inch |
| Weight | 9.3lb |
| Width | 15.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hikvision DS-7608NI-SE/8P to view detailed technical specifications.
No datasheet is available for this part.