Grey. Wall-mounted. Multi-purpose. Standards met IEC 62208 and IP66 conforming to IEC 60529.
Himel NSYS3X6420 technical specifications.
| Body Material | Stainless Steel |
| Height | 600mm |
| Ratings | IP66 |
| Width | 400mm |
| RoHS | Compliant |
No datasheet is available for this part.