Junction box, steel, IP66, 176x131x72mm External Length: 176mm; External Width: 131mm; External Height: 72mm; IP...
Himel NSYSBS16126 technical specifications.
| Color | Grey |
| Height | 165mm |
| Length | 65mm |
| Material | Steel |
| Ratings | IP66 |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.