BANANA PLUG, 15A, RIVET; Series: -; Gender: Plug; Contact Termination: Rivet; Curre
Hioki 3258 technical specifications.
| Voltage testing | 30...600 VAC TRMS |
| Safety to | CAT IV 600 V |
| Batteries | 6 x LR6/AA |
| RoHS | Compliant |
Download the complete datasheet for Hioki 3258 to view detailed technical specifications.
No datasheet is available for this part.