Sign in to ask questions about the Hioki 3293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hioki 3293 technical specifications.
| Voltage Rating (AC) | 300V |
| Weight | 120g |
| Width | 50mm |
| Wire/Cable Diameter | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hioki 3293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.