
The Hioki HIOKI3280-10 is a current clamp meter with a maximum conductor diameter of 33mm and a resolution of 100,000 VDC. It features a CAT II 600 V safety rating and operates on a single CR2032 battery. The meter measures up to 1000 AAC and has a measuring function of continuity testing. Its dimensions are 190 x 63 x 35mm, making it a compact device for electrical measurements.
Sign in to ask questions about the Hioki HIOKI3280-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hioki HIOKI3280-10 technical specifications.
| Type of measurement | AVG |
| AAC max. | 1000 |
| VAC max. | 600 |
| VDC max. | 600 |
| Max. conductor ø | 33 |
| Safety to EN61010 | CAT II 600 V |
| Measuring function | Continuity tester |
| VDC resolution | 100000 |
| Description | Current clamp meter 1000 AAC |
| Dimensions L x W x H | 190 x 63 x 35 mm |
| Electrical supply | 1 x CR2032 |
| RoHS | Compliant |
Download the complete datasheet for Hioki HIOKI3280-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.