Sign in to ask questions about the Hioki HIOKI3288-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hioki HIOKI3288-20 technical specifications.
| Type of measurement | TRMS |
| AAC max. | 1000 |
| ADC max. | 1000 |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
Download the complete datasheet for Hioki HIOKI3288-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
