Sign in to ask questions about the Hioki HIOKIIR4056-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hioki HIOKIIR4056-20 technical specifications.
| Height | 177mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 200000R |
| Weight | 600g |
| Width | 159mm |
| RoHS | Compliant |
Download the complete datasheet for Hioki HIOKIIR4056-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
