Hiquel ICM24Vac technical specifications.
| Contact Type | 2 changeover contacts |
| Frequency | -63Hz |
| Height | 93.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hiquel ICM24Vac to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
