This circular connector features 16 SKT contacts and 16 RCP contacts, with a crimp termination method and a straight body orientation. It is designed for wall mount applications and operates within a temperature range of -65°C to 200°C.
Hirel Connectors D38999/20F-G-16SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/20F-G-16SA to view detailed technical specifications.
No datasheet is available for this part.