This circular connector features 66 contacts with PIN gender and solder termination, suitable for operating temperatures between -65°C and 200°C. It has a straight body orientation and is mounted using a jam nut. The connector is designed for general use and is manufactured by Hirel Connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |