This circular connector features 8 contacts, a straight body, and a jam nut termination method. It operates between -65°C and 200°C and has a solder termination. The connector has a pin gender and 1 port.
Hirel Connectors D38999/23YC8PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/23YC8PN to view detailed technical specifications.
No datasheet is available for this part.