This circular connector features 10 contacts with PIN gender and solder termination. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 200°C.
Hirel Connectors D38999/23YC98PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/23YC98PD to view detailed technical specifications.
No datasheet is available for this part.