This circular connector features 32 PIN contacts and a straight body orientation. It is designed for solder termination and has a jam nut mounting method. The operating temperature range is from -65°C to 200°C. The connector has a single port and is manufactured by Hirel Connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |