Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
Hirel Connectors D38999/24FE99SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/24FE99SN to view detailed technical specifications.
No datasheet is available for this part.