37-position circular connector with pin contacts, featuring a straight body orientation and cable mount design. This general-purpose connector utilizes crimp termination for its 37 terminals. Operating across a temperature range of -65°C to 200°C, it offers a single port configuration.
Hirel Connectors D38999/26WD35PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.