This circular connector features 100 contacts, a PIN gender, and a straight body orientation. It is designed for solder termination and has a maximum operating temperature of 200 degrees Celsius. The connector is rated for use in environments as low as -65 degrees Celsius. It is a weld mount type connector.
Hirel Connectors D38999/27Y-H-35XN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/27Y-H-35XN to view detailed technical specifications.
No datasheet is available for this part.