Conn Circular PIN 36 POS Solder ST Weld Mount 36 Terminal 1 Port
Hirel Connectors D38999/27Y-H-36PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 36 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/27Y-H-36PA to view detailed technical specifications.
No datasheet is available for this part.