The D38999/27Y-H-97XN is a 16-contact circular connector with a straight body orientation and solder termination method. It features a weld mount design and is rated for operation between -65°C and 200°C. The connector has a single port and a PIN contact gender.
Hirel Connectors D38999/27Y-H-97XN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/27Y-H-97XN to view detailed technical specifications.
No datasheet is available for this part.