This 11-pin circular connector features a straight body orientation and is designed for weld mounting. It has a solder termination method and is rated for operation between -65°C and 200°C. The connector has 11 terminals and a single port.
Hirel Connectors D38999/27Y-H-99XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/27Y-H-99XC to view detailed technical specifications.
No datasheet is available for this part.