This 56-contact circular connector features a straight body and is designed for weld mounting. It has a termination method of solder and a gender of RCP. The connector operates within a temperature range of -65°C to 200°C. It is suitable for applications requiring a high degree of reliability and durability.
Hirel Connectors D38999/27Y-J-4CD technical specifications.
| Type | Circular |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/27Y-J-4CD to view detailed technical specifications.
No datasheet is available for this part.