Conn Circular 27 POS Solder ST Weld Mount 27 Terminal 1 Port
Hirel Connectors D38999/27YG27CA technical specifications.
| Type | Circular |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 27 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.