This D-Subminiature I/O connector features 15 female contacts with a termination type of CRIMP and a plating thickness of 50u. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The insulator material is plastic and the connector is rated for 3 amps of signal current. The dielectric withstanding voltage is 600VAC and the mating contact row spacing is 0.043 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |