Standard D-subminiature receptacle with 51 female contacts, designed for crimp termination. Features a plastic insulator and a mating contact row spacing of 0.043 inches. Operates within a temperature range of -55°C to 125°C, with a dielectric withstanding voltage of 600VAC and a rated signal current of 3A. Plating thickness is 50 microinches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |