The Hirose 3130-6P-C is a rectangular connector with 6 pins, suitable for cable mounting. It has a brass shell and a maximum operating temperature range of -25°C to 60°C. The connector can handle a maximum current rating of 0.5A and a maximum voltage rating of 125VAC.
Hirose 3130-6P-C technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Cable Mount |
| Shell Material | Brass |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.