
Rectangular connector, male, 6 positions, 6 contacts, straight orientation, IDC termination. Features brass contacts with gold plating, center strip contact type, and a 125V AC voltage rating. Rated for 500mA current, operating temperature range of -25°C to 60°C. Designed for discrete wire, cable mounting with a maximum wire gauge of 28AWG and minimum of 26AWG. Lead-free and RoHS compliant.
Sign in to ask questions about the Hirose 3130-6P-C(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose 3130-6P-C(50) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 33mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3100 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3130-6P-C(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
