
12-position, 12-contact RJ11 connector for discrete wire termination. Features straight orientation, free-hanging mounting, and a single port. Constructed with copper alloy contacts plated in gold, offering a 500mA current rating and 125V AC voltage rating. The black housing is made from durable materials, and the component is lead-free and RoHS compliant.
Hirose 3240-12P-TO-C(50) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 3200 |
| Voltage Rating | 125V |
| Width | 7.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3240-12P-TO-C(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
