
RJ11 telephone connector, straight orientation, surface mount, 10 positions, 10 contacts, 1 port. Features a 0.8mm pitch, 2.9mm height, 14.2mm length, and 7.5mm width. Copper alloy contacts with gold plating offer 500mA current rating. Black housing, shielded, lead-free construction, operating temperature range of -30°C to 70°C.
Hirose 3260-10S1(55) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Height | 2.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 3200 |
| Termination | Solder |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
