Conn Telephone/Telecom RCP 8 POS 0.8mm Solder ST Thru-Hole 8 Terminal 1 Port
Hirose 3260-8S1(01) technical specifications.
| Type | Telephone/Telecom |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.