
This 16-position rectangular connector features a shielded design and is rated for 125V AC. It is constructed with a bronze contact material and has a gold-plated mating finish. The connector is made with a polyphenylene insulation material and has a black color. It is available in a tape and reel packaging format with 1000 units per pack. The connector is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Hirose 3260N-16SR(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3200 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
