Sign in to ask questions about the Hirose 3530A-10P-CV(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose 3530A-10P-CV(50) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 32mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3530A-10P-CV(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
