
This 16-position free hanging modular connector features copper alloy contacts with gold plating, a black housing, and solder termination. It is not RoHS compliant and contains lead. The connector is part of the 3500 series and is packaged in bulk.
Hirose 3540-16P-CV technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose 3540-16P-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
