
16-contact male plug connector for telecom and datacom applications. Features straight orientation, solder termination, and a 0.8mm pitch. Constructed with copper alloy contacts plated in gold, rated for 1A current and 125V. Operates within a temperature range of -40°C to 85°C. This free-hanging, through-hole mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose 3540-16P-CV(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3540-16P-CV(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
