
This Hirose 3500 series modular connector features a female RJ11 interface with 16 positions, a 0.8mm pitch, and a maximum operating temperature range of -40°C to 85°C. It is constructed with copper contacts plated with gold and has a black resin insulation material. The connector is RoHS compliant and suitable for free-hanging mounting. It has a current rating of 1A and a voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose 3540-16P-CV(51) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3540-16P-CV(51) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.