This Hirose 3560-10S connector features a black housing, copper alloy contacts with gold plating, and a surface mount termination. It is available in bulk packaging and is not RoHS compliant. The connector has 10 positions and 10 contacts, with a termination of solder. It is part of the 3500 series and contains lead.
Hirose 3560-10S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3500 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
