Sign in to ask questions about the Hirose 3560-10S(61) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose 3560-10S(61) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3560-10S(61) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.