
This Hirose 3500 series connector features 16 copper alloy contacts with gold plating, rated for 1A at 125V. It measures 30mm in length and 10.3mm in width, with a height of 6.4mm. The connector is designed for surface mount and has a black housing. It is available in bulk packaging and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose 3560-16P-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 6.4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3560-16P-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.