Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
Hirose 3560-16S(30) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | SYNTHETIC RESIN |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.