
The 3880-B-18P connector features copper alloy contacts with gold plating, supporting up to 1.5A of current and 125V of voltage. It has 18 positions and is designed for surface mount applications. The connector is packaged in a tray and is compliant with RoHS regulations. It is part of the 3800 series from Hirose.
Sign in to ask questions about the Hirose 3880-B-18P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose 3880-B-18P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 3800 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3880-B-18P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
