Conn Coaxial PL 0 to 200MHz 75Ohm ST Thru-Hole Gold
Hirose 3CV-CP(03) technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 200MHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.