Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver/Gold
Hirose 3CV-P2 technical specifications.
| Contact Plating | Gold, Silver |
| Length | 29.5mm |
| RoHS Compliant | No |
| Shape | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose 3CV-P2 to view detailed technical specifications.
No datasheet is available for this part.