
Female signal terminal for crimp termination, featuring copper contacts with tin plating. Rated for 250V AC/DC and a current of 2A, this component accommodates wire gauges from 28AWG to 24AWG. It has a 2mm pitch and a length of 6.2mm, with a single contact and position. Supplied in tape and reel packaging, this lead-free, RoHS-compliant terminal is designed for assembly applications.
Sign in to ask questions about the Hirose DF11-2428SCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-2428SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-2428SCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.