10-position, 2-row unshrouded header with 2.54mm pitch and straight, through-hole mounting. Features brass male pin contacts with gold plating and a 3A current rating. Constructed with a black PBT housing and insulation, offering a temperature range of -55°C to 85°C and a 200V AC voltage rating. This lead-free, RoHS-compliant component has a flammability rating of UL94 V-0.
Hirose A1-10PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-10PA-2.54DSA(71) to view detailed technical specifications.
No datasheet is available for this part.