
Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, through-hole mounted component offers male pin contacts made of brass with gold plating, rated for 3A current and 200V voltage. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 85°C. Termination is via solder, and the product is RoHS compliant.
Hirose A1-12PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-12PA-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.