
14-position, 2-row unshrouded header with a 2.54mm pitch. Features gold-plated brass male pin contacts with a square shape and a 3A current rating. Right-angle, through-hole mounting with solder termination. Constructed with PBT insulation and a black housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 85°C and supports a 200V AC voltage rating.
Hirose A1-14PA-2.54DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A1 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-14PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.