14-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Male pin contacts made of brass with gold plating offer a 3A current rating and 200V voltage rating. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating. Housing is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A1-14PA-2.54DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-14PA-2.54DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
